+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KN3(C)202AA2

Switch: toggle; Pos: 2; DPDT; ON-ON; 10A/250VAC; Leads: M3 screws


Manufacturer: NINIGI

Manufacturer part number:
KN3(C)202AA2
TME Symbol:
TSP202AA2

Specification

Manufacturer
NINIGI
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
Switching method
ON-ON
AC contacts rating @R
10A / 250V AC
Leads
M3 screws
Operating temperature
-25...85°C
Kind of toggle
round
Mounting hole dimensions
Ø12.2mm
Knob height
17.5mm
Max. contact resistance:
50mΩ
Body dimensions
32.2x19.8x19mm
Electrical life
10000 cycles
Related items
TSPC02
Panel cutout
Gross weight32.51 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches NINIGI,
*
KN3(C)202AA2
194 in TME stock
Net price for quantities from 1 pcs - 3.14 USDGross price for quantities from 1 pcs - 3.14 USD
Net price for quantities from 5 pcs - 2.75 USDGross price for quantities from 5 pcs - 2.75 USD
Net price for quantities from 20 pcs - 2.35 USDGross price for quantities from 20 pcs - 2.35 USD
Net price for quantities from 100 pcs - 2.13 USDGross price for quantities from 100 pcs - 2.13 USD
Net price for quantities from 500 pcs - 2.01 USDGross price for quantities from 500 pcs - 2.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcsCardboard = 500 pcs