+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1728507

Connector: pluggable terminal block; plug; COMBICON L; 32A; 1kV


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1728507

Alternative designations: TSPC 5/ 7-ST-7,62

TME Symbol:
TSPC5/7-ST-7.62

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
plug
Manufacturer series
COMBICON L
Current rating
32A
Rated voltage
1kV
Number of pins
7
Electrical mounting
push-in
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PA
Length
41.45mm
Body colour
green
Contacts pitch
7.62mm
Height
35.05mm
Width
53.34mm
Gross weight60.22 g
Certificates
EAN code4046356144513
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1728507
0 in TME stock
Net price for quantities from 25 pcs - 22.45 USDGross price for quantities from 25 pcs - 22.45 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.