+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1765463

Connector: pluggable terminal block; plug; COMBICON L; 32A; 1kV


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1765463

Alternative designations: TSPC 5/ 7-STCL-7,62

TME Symbol:
TSPC5/7-STCL-7.62

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
plug
Manufacturer series
COMBICON L
Current rating
32A
Rated voltage
1kV
Number of pins
7
Electrical mounting
push-in
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PA
Length
41.45mm
Body colour
green
Contacts pitch
7.62mm
Height
35.05mm
Width
61.34mm
Gross weight60.98 g
Certificates
EAN code4046356442206
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1765463
0 in TME stock
Net price for quantities from 10 pcs - 25.82 USDGross price for quantities from 10 pcs - 25.82 USD
Net price for quantities from 20 pcs - 22.60 USDGross price for quantities from 20 pcs - 22.60 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.