+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TSPZ10/018

Transformer: encapsulated; 10VA; 230VAC; 6V; 6V; 830mA; 830mA; PCB

Manufacturer: INDEL

Manufacturer part number:
TSPZ10/018
TME Symbol:
TSPZ10/2X6V

Specification

Manufacturer
INDEL
Type of transformer
encapsulated
Power
10VA
Primary voltage
230V AC
Secondary voltage 1
6V
Secondary voltage 2
6V
Secondary winding current 1
0.83A
Secondary winding current 2
0.83A
Mounting
PCB
IP rating
IP00
Conform to the norm
PN EN 61558
Thermal class
Ta40B
Insulation class
II
A dimension
44mm
A1 dimension
37.5mm
B dimension
53mm
B1 dimension
47.5mm
C dimension
27.9mm
P dimension
5mm
Electrical insulation strength
4kV/60s
m dimension
35mm
Dimensions
Schematic diagram
Gross weight258.9 g
Certificates
See other products in this category: PCB transformers INDEL,
*
TSPZ10/018
0 in TME stock
Net price for quantities from 1 pcs - 19.82 USDGross price for quantities from 1 pcs - 19.82 USD
Net price for quantities from 5 pcs - 18.62 USDGross price for quantities from 5 pcs - 18.62 USD
Net price for quantities from 25 pcs - 17.42 USDGross price for quantities from 25 pcs - 17.42 USD
Net price for quantities from 100 pcs - 16.22 USDGross price for quantities from 100 pcs - 16.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.