+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TSPZ14/003

Transformer: encapsulated; 14VA; 230VAC; 12V; 12V; 570mA; 570mA; PCB

Manufacturer: INDEL

Manufacturer part number:
TSPZ14/003
TME Symbol:
TSPZ14/2X12V

Specification

Manufacturer
INDEL
Type of transformer
encapsulated
Power
14VA
Primary voltage
230V AC
Secondary voltage 1
12V
Secondary voltage 2
12V
Secondary winding current 1
570mA
Secondary winding current 2
570mA
Mounting
PCB
IP rating
IP00
Conform to the norm
PN EN 61558
Thermal class
Ta40B
Insulation class
II
A dimension
57.2mm
A1 dimension
50mm
B dimension
68mm
B1 dimension
62.5mm
C dimension
23.8mm
P dimension
5mm
Electrical insulation strength
4kV/60s
m dimension
45mm
Dimensions
Schematic diagram
Gross weight324.46 g
Certificates
See other products in this category: PCB transformers INDEL,
*
TSPZ14/003
2 in TME stock
Net price for quantities from 1 pcs - 18.11 USDGross price for quantities from 1 pcs - 18.11 USD
Net price for quantities from 5 pcs - 17.01 USDGross price for quantities from 5 pcs - 17.01 USD
Net price for quantities from 25 pcs - 16.47 USDGross price for quantities from 25 pcs - 16.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts