+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | INDEL | |
Type of transformer | encapsulated | |
Power | 18VA | |
Primary voltage | 230V AC | |
Secondary voltage 1 | 12V | |
Secondary voltage 2 | 12V | |
Secondary winding current 1 | 0.75A | |
Secondary winding current 2 | 750mA | |
Mounting | PCB | |
IP rating | IP00 | |
Conform to the norm | PN EN 61558 | |
Thermal class | Ta40B | |
Insulation class | II | |
A dimension | 57.2mm | |
A1 dimension | 50mm | |
B dimension | 68mm | |
B1 dimension | 62.5mm | |
C dimension | 27.1mm | |
P dimension | 5mm | |
Electrical insulation strength | 4kV/60s | |
m dimension | 45mm |