+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TSPZ18/005

Transformer: encapsulated; 18VA; 230VAC; 18V; 18V; 500mA; 500mA; PCB

Manufacturer: INDEL

Manufacturer part number:
TSPZ18/005
TME Symbol:
TSPZ18/2X18V

Specification

Manufacturer
INDEL
Type of transformer
encapsulated
Power
18VA
Primary voltage
230V AC
Secondary voltage 1
18V
Secondary voltage 2
18V
Secondary winding current 1
0.5A
Secondary winding current 2
0.5A
Mounting
PCB
IP rating
IP00
Conform to the norm
PN EN 61558
Thermal class
Ta40B
Insulation class
II
A dimension
57.2mm
A1 dimension
50mm
B dimension
68mm
B1 dimension
62.5mm
C dimension
27.1mm
P dimension
5mm
Electrical insulation strength
4kV/60s
m dimension
45mm
Dimensions
Schematic diagram
Gross weight380.7 g
See other products in this category: PCB transformers INDEL,
*
TSPZ18/005
0 in TME stock
Net price for quantities from 1 pcs - 25.27 USDGross price for quantities from 1 pcs - 25.27 USD
Net price for quantities from 5 pcs - 23.74 USDGross price for quantities from 5 pcs - 23.74 USD
Net price for quantities from 25 pcs - 22.21 USDGross price for quantities from 25 pcs - 22.21 USD
Net price for quantities from 100 pcs - 20.67 USDGross price for quantities from 100 pcs - 20.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.