+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TSPZ30/002

Transformer: encapsulated; 30VA; 230VAC; 12V; 12V; 1.25A; 1.25A; PCB

Manufacturer: INDEL

Manufacturer part number:
TSPZ30/002
TME Symbol:
TSPZ30/2X12V

Specification

Manufacturer
INDEL
Type of transformer
encapsulated
Power
30VA
Primary voltage
230V AC
Secondary voltage 1
12V
Secondary voltage 2
12V
Secondary winding current 1
1.25A
Secondary winding current 2
1.25A
Mounting
PCB
IP rating
IP00
Conform to the norm
PN EN 61558
Thermal class
Ta40B
Insulation class
II
A dimension
57.2mm
A1 dimension
50mm
B dimension
68mm
B1 dimension
62.5mm
C dimension
34.8mm
P dimension
5mm
Electrical insulation strength
4kV/60s
m dimension
45mm
Dimensions
Schematic diagram
Gross weight550 g
Certificates
See other products in this category: PCB transformers INDEL,
*
TSPZ30/002
0 in TME stock
Net price for quantities from 1 pcs - 33.11 USDGross price for quantities from 1 pcs - 33.11 USD
Net price for quantities from 5 pcs - 30.72 USDGross price for quantities from 5 pcs - 30.72 USD
Net price for quantities from 25 pcs - 28.92 USDGross price for quantities from 25 pcs - 28.92 USD
Net price for quantities from 100 pcs - 26.93 USDGross price for quantities from 100 pcs - 26.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.