+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TSPZ3/004

Transformer: encapsulated; 3VA; 230VAC; 12V; 12V; 120mA; 120mA; PCB

Manufacturer: INDEL

Manufacturer part number:
TSPZ3/004
TME Symbol:
TSPZ3/2X12V

Specification

Manufacturer
INDEL
Type of transformer
encapsulated
Power
3VA
Primary voltage
230V AC
Secondary voltage 1
12V
Secondary voltage 2
12V
Secondary winding current 1
0.12A
Secondary winding current 2
0.12A
Mounting
PCB
IP rating
IP00
Conform to the norm
PN EN 61558
Thermal class
Ta40B
Insulation class
II
A dimension
44mm
A1 dimension
37.5mm
B dimension
53mm
B1 dimension
47.5mm
C dimension
16.8mm
P dimension
5mm
Electrical insulation strength
4kV/60s
m dimension
35mm
Dimensions
Schematic diagram
Gross weight132.1 g
Certificates
See other products in this category: PCB transformers INDEL,
*
TSPZ3/004
11 in TME stock
Net price for quantities from 1 pcs - 11.46 USDGross price for quantities from 1 pcs - 11.46 USD
Net price for quantities from 5 pcs - 10.76 USDGross price for quantities from 5 pcs - 10.76 USD
Net price for quantities from 25 pcs - 10.06 USDGross price for quantities from 25 pcs - 10.06 USD
Net price for quantities from 100 pcs - 9.37 USDGross price for quantities from 100 pcs - 9.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts