+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TSPZ6/005

Transformer: encapsulated; 6VA; 230VAC; 15V; 15V; 200mA; 200mA; PCB

Manufacturer: INDEL

Manufacturer part number:
TSPZ6/005
TME Symbol:
TSPZ6/2X15V

Specification

Manufacturer
INDEL
Type of transformer
encapsulated
Power
6VA
Primary voltage
230V AC
Secondary voltage 1
15V
Secondary voltage 2
15V
Secondary winding current 1
0.2A
Secondary winding current 2
0.2A
Mounting
PCB
IP rating
IP00
Conform to the norm
PN EN 61558
Thermal class
Ta40B
Insulation class
II
A dimension
44mm
A1 dimension
37.5mm
B dimension
53mm
B1 dimension
47.5mm
C dimension
21.8mm
P dimension
5mm
Electrical insulation strength
4kV/60s
m dimension
35mm
Dimensions
Schematic diagram
Gross weight184.8 g
Certificates
See other products in this category: PCB transformers INDEL,
*
TSPZ6/005
0 in TME stock
Net price for quantities from 1 pcs - 16.84 USDGross price for quantities from 1 pcs - 16.84 USD
Net price for quantities from 5 pcs - 15.82 USDGross price for quantities from 5 pcs - 15.82 USD
Net price for quantities from 25 pcs - 14.80 USDGross price for quantities from 25 pcs - 14.80 USD
Net price for quantities from 100 pcs - 13.78 USDGross price for quantities from 100 pcs - 13.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.