+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | SCI | |
Type of switch | toggle | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | DPDT | |
Switching method | ON-ON | |
AC contacts rating @R | 6A / 250V AC | |
Leads | for soldering | |
Manufacturer series | R13-405 | |
Operating temperature | -25...70°C | |
Kind of toggle | flat | |
Mounting hole dimensions | Ø18mm | |
Knob height | 13mm | |
Max. contact resistance: | 50mΩ | |
Electrical life | 6000 cycles | |
Panel thickness | max. 5mm | |
Body material | polyamide | |
Flammability rating | UL94V-0 |