+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TRACO POWER | |
Type of converter | DC/DC | |
Input voltage | 4.6...36V DC | |
Output voltage | 2.5V DC | |
Output current | 1A | |
Case | SIP3 | |
Mounting | THT | |
Manufacturer series | TSR 1 | |
Body dimensions | 11.7x10.2x7.6mm | |
Efficiency | 87% | |
Operating temperature | -40...85°C | |
Switching frequency | 500kHz | |
Protection | anti-overload OPP, short circuit protection SCP | |
Number of outputs | 1 |