+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TRACO POWER | |
Type of converter | DC/DC | |
Input voltage | 4.6...36V DC | |
Output voltage | 2.5V DC | |
Output current | 2A | |
Case | SIP3 | |
Mounting | THT | |
Manufacturer series | TSR2 | |
Body dimensions | 14x10.2x7.6mm | |
Efficiency | 90% | |
Operating temperature | -40...90°C | |
Switching frequency | 380kHz | |
Protection | short circuit protection SCP | |
Number of outputs | 1 |