+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TSRN 1-2425

Converter: DC/DC; Uin: 4.6÷42VDC; Uout: 2.5VDC; Iout: 1A; SIP3; THT

Manufacturer: TRACO POWER

Manufacturer part number:
TSRN 1-2425
TME Symbol:
TSRN1-2425

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Input voltage
4.6...42V DC
Output voltage
2.5V DC
Output current
1A
Case
SIP3
Mounting
THT
Manufacturer series
TSRN 1
Body dimensions
11.7x10.2x7.5mm
Efficiency
84%
Operating temperature
-40...85°C
Switching frequency
360kHz
Protection
short circuit protection SCP
Number of outputs
1
Dimensions
Gross weight1.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters TRACO POWER,
See other products from this series.:
*
TSRN 1-2425
0 in TME stock
Net price for quantities from 1 pcs - 12.79 USDGross price for quantities from 1 pcs - 12.79 USD
Net price for quantities from 5 pcs - 12.17 USDGross price for quantities from 5 pcs - 12.17 USD
Net price for quantities from 25 pcs - 11.79 USDGross price for quantities from 25 pcs - 11.79 USD
Net price for quantities from 100 pcs - 11.39 USDGross price for quantities from 100 pcs - 11.39 USD
No. of pieces (Multiplicity: 1)