+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TSS 32 S

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; SMD; none; 3.2N


Manufacturer: KNITTER-SWITCH

Manufacturer part number:
TSS 32 S
TME Symbol:
TSS32S

Specification

Manufacturer
KNITTER-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
SMD
Illumination
none
Operating Force
3.2N
Body material
polyamide
Body dimensions
6x3.5x3.5mm
Button height
1.5mm
Switching method
OFF-(ON)
Manufacturer series
TSS
Operating temperature
-40...90°C
Button shape
rectangular
Button shape
rectangular
Actuator colour
salmon
Key stroke
0.25mm
Leads
flat pin
Max. contact resistance:
100mΩ
Contact plating
silver plated
Mechanical durability
50000 cycles
Kind of package
reel
Body colour
black
Button marking
blank
Gross weight10 g
Certificates
See other products in this category: Microswitches TACT KNITTER-SWITCH,
See other products from this series.:
*
TSS 32 S
0 in TME stock
Net price for quantities from 1 pcs - 0.92 USDGross price for quantities from 1 pcs - 0.92 USD
Net price for quantities from 5 pcs - 0.85 USDGross price for quantities from 5 pcs - 0.85 USD
Net price for quantities from 10 pcs - 0.80 USDGross price for quantities from 10 pcs - 0.80 USD
Net price for quantities from 50 pcs - 0.73 USDGross price for quantities from 50 pcs - 0.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.