+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TSS 4 RA

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; SMD; none; 2.16N


Manufacturer: KNITTER-SWITCH

Manufacturer part number:
TSS 4 RA
TME Symbol:
TSS4RA

Specification

Manufacturer
KNITTER-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
SMD
Illumination
none
Operating Force
2.16N
Body material
polyamide
Body dimensions
7.2x3.5x3.5mm
Button height
0.7mm
Switching method
OFF-(ON)
Terminal pitch
4.2mm
Manufacturer series
TSS
Operating temperature
-40...85°C
Button shape
rectangular
Button shape
rectangular
Actuator colour
black
Key stroke
0.15mm
Leads
flat pin
Max. contact resistance:
100mΩ
Contact plating
silver plated
Electrical life
250000 cycles
Kind of package
reel
Body colour
black
Button marking
blank
Gross weight0.133 g
Certificates
See other products in this category: Microswitches TACT KNITTER-SWITCH,
See other products from this series.:
*
TSS 4 RA
56 in TME stock
Net price for quantities from 1 pcs - 0.84 USDGross price for quantities from 1 pcs - 0.84 USD
Net price for quantities from 25 pcs - 0.76 USDGross price for quantities from 25 pcs - 0.76 USD
Net price for quantities from 50 pcs - 0.72 USDGross price for quantities from 50 pcs - 0.72 USD
Net price for quantities from 100 pcs - 0.63 USDGross price for quantities from 100 pcs - 0.63 USD
Net price for quantities from 250 pcs - 0.59 USDGross price for quantities from 250 pcs - 0.59 USD
Net price for quantities from 500 pcs - 0.55 USDGross price for quantities from 500 pcs - 0.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.