+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TSSE 65 N

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/32VDC; SMD; none; 1.8N


Manufacturer: KNITTER-SWITCH

Manufacturer part number:
TSSE 65 N
TME Symbol:
TSSE65N

Specification

Manufacturer
KNITTER-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.05A / 32V DC
Mounting
SMD
Illumination
none
Operating Force
1.8N
Body material
polyamide
Body dimensions
6.3x6.2x2.85mm
Button height
3.5mm
Switching method
OFF-(ON)
Terminal pitch
4mm
Manufacturer series
TSSE
Operating temperature
-40...85°C
Button shape
round
Button shape
round
Actuator colour
brown
Key stroke
0.45mm
Leads
flat pin
Max. contact resistance:
100mΩ
Contact plating
silver plated
IP rating
IP67
Mechanical durability
500000 cycles
Kind of package
reel
Body colour
black
Button marking
blank
Gross weight10 g
Certificates
See other products in this category: Microswitches TACT KNITTER-SWITCH,
See other products from this series.:
*
TSSE 65 N
0 in TME stock
Net price for quantities from 1 pcs - 0.94 USDGross price for quantities from 1 pcs - 0.94 USD
Net price for quantities from 5 pcs - 0.81 USDGross price for quantities from 5 pcs - 0.81 USD
Net price for quantities from 10 pcs - 0.69 USDGross price for quantities from 10 pcs - 0.69 USD
Net price for quantities from 50 pcs - 0.56 USDGross price for quantities from 50 pcs - 0.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.