+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KNITTER-SWITCH | |
Type of switch | microswitch TACT | |
Contacts configuration | SPST-NO | |
Number of positions | 2 | |
Stable positions number | 1 | |
DC contacts rating @R | 50mA / 12V DC | |
Mounting | SMD | |
Illumination | none | |
Operating Force | 1.6N | |
Body material | LCP | |
Body dimensions | 7.7x7.4x2.4mm | |
Switching method | OFF-(ON) | |
Manufacturer series | TSSJ | |
Operating temperature | -40...85°C | |
Button shape | square | |
Button shape | square | |
Actuator colour | black | |
Leads | flat pin | |
Max. contact resistance: | 100mΩ | |
Contact plating | silver plated | |
Mechanical durability | 100000 cycles | |
Kind of package | reel | |
Body colour | black | |
Button marking | blank |