+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | NINIGI | |
Type of switch | toggle | |
Number of positions | 3 | |
Stable positions number | 3 | |
Contacts configuration | DP3T | |
Switching method | ON-OFF-ON | |
AC contacts rating @R | 1A / 250V AC | |
Leads | for soldering | |
Operating temperature | -55...65°C | |
Kind of toggle | round | |
Mounting hole dimensions | Ø5mm | |
Knob height | 9.4mm | |
Max. contact resistance: | 20mΩ | |
Body dimensions | 8.3x9.2x8.6mm | |
Electrical life | 20000 cycles |