+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TST 100/067

Transformer: toroidal; 100VA; 230VAC; 15V; 6.66A; Leads: cables

Manufacturer: INDEL

Manufacturer part number:
TST 100/067
TME Symbol:
TST100W/15V

Specification

Manufacturer
INDEL
Type of transformer
toroidal
Power
100VA
Primary voltage
230V AC
Secondary voltage 1
15V
Secondary winding current 1
6.66A
Leads
cables
Diameter
97mm
Height
40mm
IP rating
IP00
Insulation class
II
Thermal class
Ta40B
Conform to the norm
PN EN 61558
Electrical insulation strength
4kV/60s
Lead length
0.15m
Kit contents
  • lid
  • rubber washer x2
Dimensions
Gross weight978.4 g
Certificates
See other products in this category: Toroidal Transformers INDEL,
*
TST 100/067
3 in TME stock
Net price for quantities from 1 pcs - 40.39 USDGross price for quantities from 1 pcs - 40.39 USD
Net price for quantities from 5 pcs - 37.53 USDGross price for quantities from 5 pcs - 37.53 USD
Net price for quantities from 10 pcs - 34.66 USDGross price for quantities from 10 pcs - 34.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.