+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TST 100/002

Transformer: toroidal; 100VA; 230VAC; 8V; 8V; 6.25A; 6.25A; Ø: 97mm

Manufacturer: INDEL

Manufacturer part number:
TST 100/002
TME Symbol:
TST100W/2X8V

Specification

Manufacturer
INDEL
Type of transformer
toroidal
Power
100VA
Primary voltage
230V AC
Secondary voltage 1
8V
Secondary voltage 2
8V
Secondary winding current 1
6.25A
Secondary winding current 2
6.25A
Leads
cables
Diameter
97mm
Height
40mm
IP rating
IP00
Insulation class
II
Thermal class
Ta40B
Conform to the norm
PN EN 61558
Electrical insulation strength
4kV/60s
Lead length
0.15m
Kit contents
  • lid
  • rubber washer x2
Dimensions
Gross weight1.0134 kg
Certificates
See other products in this category: Toroidal Transformers INDEL,
*
TST 100/002
1 in TME stock
Net price for quantities from 1 pcs - 41.45 USDGross price for quantities from 1 pcs - 41.45 USD
Net price for quantities from 5 pcs - 38.49 USDGross price for quantities from 5 pcs - 38.49 USD
Net price for quantities from 10 pcs - 36.06 USDGross price for quantities from 10 pcs - 36.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.