+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TST 10/016

Transformer: toroidal; 10VA; 230VAC; 19V; 19V; 0.27A; 0.27A; Ø: 57mm

Manufacturer: INDEL

Manufacturer part number:
TST 10/016
TME Symbol:
TST10W/2X19V

Specification

Manufacturer
INDEL
Type of transformer
toroidal
Power
10VA
Primary voltage
230V AC
Secondary voltage 1
19V
Secondary voltage 2
19V
Secondary winding current 1
0.27A
Secondary winding current 2
0.27A
Leads
cables
Diameter
57mm
Height
28mm
IP rating
IP00
Insulation class
II
Thermal class
Ta40B
Conform to the norm
PN EN 61558
Electrical insulation strength
4kV/60s
Lead length
0.15m
Kit contents
  • lid
  • rubber washer x2
Dimensions
Gross weight265.8 g
See other products in this category: Toroidal Transformers INDEL,
*
TST 10/016
5 in TME stock
Net price for quantities from 1 pcs - 22.92 USDGross price for quantities from 1 pcs - 22.92 USD
Net price for quantities from 5 pcs - 21.28 USDGross price for quantities from 5 pcs - 21.28 USD
Net price for quantities from 10 pcs - 19.78 USDGross price for quantities from 10 pcs - 19.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.