+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TST 1 D

Switch: toggle; Pos: 2; SPDT; ON-ON; 0.4A/20VDC; Leads: flat pin; TST


Manufacturer: KNITTER-SWITCH

Manufacturer part number:
TST 1 D
TME Symbol:
TST1D

Specification

Manufacturer
KNITTER-SWITCH
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-ON
DC contacts rating @R
0.4A / 20V DC
Leads
flat pin
Manufacturer series
TST
Terminal pitch
2.54mm
Operating temperature
-30...85°C
Max. contact resistance:
20mΩ
Body dimensions
13.54x8.13x5.08mm
Contact plating
gold-plated
IP rating
IP67
Mechanical durability
30000 cycles
Mounting
PCB, THT
Body material
polyamide, polyamide 66
Body colour
black
Illumination
none
Gross weight0.96 g
Certificates
See other products in this category: Toggle Switches KNITTER-SWITCH,
See other products from this series.:
*
TST 1 D
152 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.37 USDGross price for quantities from 1 pcs - 3.37 USD
Net price for quantities from 10 pcs - 2.91 USDGross price for quantities from 10 pcs - 2.91 USD
Net price for quantities from 50 pcs - 2.61 USDGross price for quantities from 50 pcs - 2.61 USD
Net price for quantities from 100 pcs - 2.31 USDGross price for quantities from 100 pcs - 2.31 USD