+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TST 1 G

Switch: toggle; Pos: 3; SP3T; (ON)-OFF-(ON); 0.4A/20VDC; TST; 20mΩ


Manufacturer: KNITTER-SWITCH

Manufacturer part number:
TST 1 G
TME Symbol:
TST1G

Specification

Manufacturer
KNITTER-SWITCH
Type of switch
toggle
Number of positions
3
Stable positions number
1
Contacts configuration
SP3T
Switching method
(ON)-OFF-(ON)
DC contacts rating @R
0.4A / 20V DC
Leads
flat pin
Manufacturer series
TST
Terminal pitch
2.54mm
Operating temperature
-30...85°C
Max. contact resistance:
20mΩ
Body dimensions
13.54x8.13x5.08mm
Contact plating
gold-plated
IP rating
IP67
Mechanical durability
30000 cycles
Mounting
PCB, THT
Body material
polyamide, polyamide 66
Body colour
black
Illumination
none
Gross weight1.032 g
Certificates
See other products in this category: Toggle Switches KNITTER-SWITCH,
See other products from this series.:
*
TST 1 G
96 in TME stock
Net price for quantities from 1 pcs - 5.41 USDGross price for quantities from 1 pcs - 5.41 USD
Net price for quantities from 5 pcs - 4.41 USDGross price for quantities from 5 pcs - 4.41 USD
Net price for quantities from 10 pcs - 3.40 USDGross price for quantities from 10 pcs - 3.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs