+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TST 20/005

Transformer: toroidal; 20VA; 230VAC; 14V; 1.42A; Leads: cables; IP00

Manufacturer: INDEL

Manufacturer part number:
TST 20/005
TME Symbol:
TST20W/14V

Specification

Manufacturer
INDEL
Type of transformer
toroidal
Power
20VA
Primary voltage
230V AC
Secondary voltage 1
14V
Secondary winding current 1
1.42A
Leads
cables
Diameter
70mm
Height
30mm
IP rating
IP00
Insulation class
II
Thermal class
Ta40B
Conform to the norm
PN EN 61558
Electrical insulation strength
4kV/60s
Lead length
0.15m
Kit contents
  • lid
  • rubber washer x2
Dimensions
Gross weight328.7 g
Certificates
See other products in this category: Toroidal Transformers INDEL,
*
TST 20/005
8 in TME stock
Net price for quantities from 1 pcs - 23.39 USDGross price for quantities from 1 pcs - 23.39 USD
Net price for quantities from 5 pcs - 21.72 USDGross price for quantities from 5 pcs - 21.72 USD
Net price for quantities from 10 pcs - 20.20 USDGross price for quantities from 10 pcs - 20.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.