+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TST 20/071

Transformer: toroidal; 20VA; 230VAC; 30V; 0.66A; Leads: cables; IP00

Manufacturer: INDEL

Manufacturer part number:
TST 20/071
TME Symbol:
TST20W/30V

Specification

Manufacturer
INDEL
Type of transformer
toroidal
Power
20VA
Primary voltage
230V AC
Secondary voltage 1
30V
Secondary winding current 1
0.66A
Leads
cables
Diameter
70mm
Height
30mm
IP rating
IP00
Insulation class
II
Thermal class
Ta40B
Conform to the norm
PN EN 61558
Electrical insulation strength
4kV/60s
Lead length
0.15m
Kit contents
  • lid
  • rubber washer x2
Gross weight325.8 g
Certificates
See other products in this category: Toroidal Transformers INDEL,
*
TST 20/071
8 in TME stock
Net price for quantities from 1 pcs - 20.91 USDGross price for quantities from 1 pcs - 20.91 USD
Net price for quantities from 5 pcs - 19.54 USDGross price for quantities from 5 pcs - 19.54 USD
Net price for quantities from 10 pcs - 18.17 USDGross price for quantities from 10 pcs - 18.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.