+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TST 300/015

Transformer: toroidal; 300VA; 230VAC; 30V; 10A; Leads: cables; IP00


Manufacturer: INDEL

Manufacturer part number:
TST 300/015
TME Symbol:
TST300/015

Specification

Manufacturer
INDEL
Type of transformer
toroidal
Power
300VA
Primary voltage
230V AC
Secondary voltage 1
30V
Secondary winding current 1
10A
Leads
cables
IP rating
IP00
Insulation class
II
Thermal class
Ta40B
Conform to the norm
PN EN 61558
Kit contents
  • lid
  • rubber washer x2
Gross weight2.5 kg
Certificates
See other products in this category: Toroidal Transformers INDEL,
*
TST 300/015
0 in TME stock
Net price for quantities from 1 pcs - 78.63 USDGross price for quantities from 1 pcs - 78.63 USD
Net price for quantities from 5 pcs - 73.01 USDGross price for quantities from 5 pcs - 73.01 USD
Net price for quantities from 10 pcs - 67.91 USDGross price for quantities from 10 pcs - 67.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.