+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TST 40/003

Transformer: toroidal; 40VA; 230VAC; 12V; 3.33A; Leads: cables; IP00

Manufacturer: INDEL

Manufacturer part number:
TST 40/003
TME Symbol:
TST40W/12V

Specification

Manufacturer
INDEL
Type of transformer
toroidal
Power
40VA
Primary voltage
230V AC
Secondary voltage 1
12V
Secondary winding current 1
3.33A
Leads
cables
Diameter
85mm
Height
32mm
IP rating
IP00
Insulation class
II
Thermal class
Ta40B
Conform to the norm
PN EN 61558
Electrical insulation strength
4kV/60s
Lead length
0.15m
Kit contents
  • lid
  • rubber washer x2
Dimensions
Gross weight497.5 g
Certificates
See other products in this category: Toroidal Transformers INDEL,
*
TST 40/003
33 in TME stock
Net price for quantities from 1 pcs - 28.38 USDGross price for quantities from 1 pcs - 28.38 USD
Net price for quantities from 5 pcs - 26.36 USDGross price for quantities from 5 pcs - 26.36 USD
Net price for quantities from 10 pcs - 24.51 USDGross price for quantities from 10 pcs - 24.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.