+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TST 50/003

Transformer: toroidal; 50VA; 230VAC; 12V; 4.1A; Leads: cables; IP00

Manufacturer: INDEL

Manufacturer part number:
TST 50/003
TME Symbol:
TST50W/12V

Specification

Manufacturer
INDEL
Type of transformer
toroidal
Power
50VA
Primary voltage
230V AC
Secondary voltage 1
12V
Secondary winding current 1
4.1A
Leads
cables
Diameter
85mm
Height
35mm
IP rating
IP00
Insulation class
II
Thermal class
Ta40B
Conform to the norm
PN EN 61558
Electrical insulation strength
4kV/60s
Lead length
0.15m
Kit contents
  • lid
  • rubber washer x2
Dimensions
Gross weight623.9 g
Certificates
See other products in this category: Toroidal Transformers INDEL,
*
TST 50/003
28 in TME stock
Net price for quantities from 1 pcs - 28.03 USDGross price for quantities from 1 pcs - 28.03 USD
Net price for quantities from 5 pcs - 26.12 USDGross price for quantities from 5 pcs - 26.12 USD
Net price for quantities from 10 pcs - 24.38 USDGross price for quantities from 10 pcs - 24.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.