+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TST 600/007

Transformer: toroidal; 600VA; 230VAC; 24V; 25A; Leads: cables; IP00

Manufacturer: INDEL

Manufacturer part number:
TST 600/007
TME Symbol:
TST600W/24V

Specification

Manufacturer
INDEL
Type of transformer
toroidal
Power
600VA
Primary voltage
230V AC
Secondary voltage 1
24V
Secondary winding current 1
25A
Leads
cables
Diameter
153mm
Height
68mm
IP rating
IP00
Insulation class
II
Thermal class
Ta40B
Conform to the norm
PN EN 61558
Electrical insulation strength
4kV/60s
Lead length
0.15m
Kit contents
  • lid
  • rubber washer x2
Dimensions
Gross weight4.5087 kg
Certificates
See other products in this category: Toroidal Transformers INDEL,
*
TST 600/007
12 in TME stock
Net price for quantities from 1 pcs - 128.94 USDGross price for quantities from 1 pcs - 128.94 USD
Net price for quantities from 5 pcs - 119.73 USDGross price for quantities from 5 pcs - 119.73 USD
Net price for quantities from 10 pcs - 111.36 USDGross price for quantities from 10 pcs - 111.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.