+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TST 80/002

Transformer: toroidal; 80VA; 230VAC; 12V; 12V; 3.33A; 3.33A; Ø: 95mm

Manufacturer: INDEL

Manufacturer part number:
TST 80/002
TME Symbol:
TST80W/2X12V

Specification

Manufacturer
INDEL
Type of transformer
toroidal
Power
80VA
Primary voltage
230V AC
Secondary voltage 1
12V
Secondary voltage 2
12V
Secondary winding current 1
3.33A
Secondary winding current 2
3.33A
Leads
cables
Diameter
95mm
Height
37mm
IP rating
IP00
Insulation class
II
Thermal class
Ta40B
Conform to the norm
PN EN 61558
Electrical insulation strength
4kV/60s
Lead length
0.15m
Kit contents
  • lid
  • rubber washer x2
Dimensions
Gross weight973.8 g
Certificates
See other products in this category: Toroidal Transformers INDEL,
*
TST 80/002
8 in TME stock
Net price for quantities from 1 pcs - 37.29 USDGross price for quantities from 1 pcs - 37.29 USD
Net price for quantities from 5 pcs - 34.63 USDGross price for quantities from 5 pcs - 34.63 USD
Net price for quantities from 10 pcs - 32.21 USDGross price for quantities from 10 pcs - 32.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.