+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TSTA 120/002

Transformer: toroidal audio; 120VA; 115VAC; 250V; 3.15÷3.15V; 4.5A


Manufacturer: TOROIDY

Manufacturer part number:
TSTA 120/002
TME Symbol:
TSTA120/002

Specification

Manufacturer
TOROIDY
Type of transformer
toroidal audio
Power
120VA
Primary voltage
115V AC
Secondary voltage 1
250V
Secondary voltage 2
3.15...3.15V
Secondary winding current 1
0.3A
Secondary winding current 2
4.5A
Leads
cables
IP rating
IP00
Body dimensions
Ø95x42mm
Gross weight1.4177 kg
Certificates
See other products in this category: Toroidal Transformers TOROIDY,
*
TSTA 120/002
1 in TME stock
Net price for quantities from 1 pcs - 131.59 USDGross price for quantities from 1 pcs - 131.59 USD
Net price for quantities from 4 pcs - 122.82 USDGross price for quantities from 4 pcs - 122.82 USD
Net price for quantities from 10 pcs - 114.04 USDGross price for quantities from 10 pcs - 114.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 pcs