+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TOROIDY | |
Type of transformer | toroidal audio | |
Power | 250VA | |
Primary voltage | 115V AC | |
Secondary voltage 1 | 390...390V | |
Secondary voltage 2 | 3.15...3.15V | |
Secondary winding current 1 | 0.24A | |
Secondary winding current 2 | 5.4A | |
Leads | cables | |
IP rating | IP00 | |
Body dimensions | Ø117x47mm | |
Secondary winding current 3 | 3.8A | |
Secondary voltage 3 | 6.3V |