+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TSTA 40/002

Transformer: toroidal audio; 40VA; 115VAC; 200÷200V; 3.15÷3.15V


Manufacturer: TOROIDY

Manufacturer part number:
TSTA 40/002
TME Symbol:
TSTA40/002

Specification

Manufacturer
TOROIDY
Type of transformer
toroidal audio
Power
40VA
Primary voltage
115V AC
Secondary voltage 1
200...200V
Secondary voltage 2
3.15...3.15V
Secondary winding current 1
40mA
Secondary winding current 2
2.5A
Leads
cables
IP rating
IP00
Body dimensions
Ø77x30mm
Gross weight618.7 g
Certificates
See other products in this category: Toroidal Transformers TOROIDY,
*
TSTA 40/002
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 78.03 USDGross price for quantities from 1 pcs - 78.03 USD
Net price for quantities from 4 pcs - 72.83 USDGross price for quantities from 4 pcs - 72.83 USD
Net price for quantities from 10 pcs - 67.63 USDGross price for quantities from 10 pcs - 67.63 USD
Packaging method by the manufacturer:Cardboard = 1 pcs