+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TOROIDY | |
Type of transformer | toroidal audio | |
Power | 50VA | |
Primary voltage | 115V AC | |
Secondary voltage 1 | 200V | |
Secondary voltage 2 | 15V | |
Secondary winding current 1 | 0.1A | |
Secondary winding current 2 | 2A | |
Leads | cables | |
IP rating | IP00 | |
Body dimensions | Ø83x33mm |