+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TSTA7500

IR transmitter; 4.7mm; TO18; 875nm; 10mW; 30°; 1.4÷1.8VDC; THT

Manufacturer: VISHAY

Manufacturer part number:
TSTA7500
TME Symbol:
TSTA7500

Specification

Manufacturer
VISHAY
Type of diode
IR transmitter
LED diameter
4.7mm
Case
TO18
Wavelength
875nm
Radiant power
10mW
Viewing angle
30°
Operating voltage
1.4...1.8V DC
Mounting
THT
LED current
100mA
LED version
EMITER
Gross weight0.1 g
Certificates
See other products in this category: IR LEDs VISHAY,
*
TSTA7500
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Product for special order