+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TST 20/002H

Transformer: toroidal; for halogen lamps; 20VA; 230VAC; 11.5V

Manufacturer: INDEL

Manufacturer part number:
TST 20/002H
TME Symbol:
TSTH20W

Specification

Manufacturer
INDEL
Type of transformer
toroidal
Application
for halogen lamps
Power
20VA
Primary voltage
230V AC
Secondary voltage 1
11.5V
Secondary winding current 1
1.73A
Leads
cables
Diameter
70mm
Height
30mm
IP rating
IP00
Insulation class
II
Thermal class
Ta40B
Conform to the norm
PN EN 61558
Panel cutout diameter
4.2mm
Electrical insulation strength
4kV/60s
Lead length
0.1m
Dimensions
Gross weight297 g
Certificates
See other products in this category: Toroidal Transformers INDEL,
*
TST 20/002H
4 in TME stock
Net price for quantities from 1 pcs - 23.95 USDGross price for quantities from 1 pcs - 23.95 USD
Net price for quantities from 5 pcs - 22.24 USDGross price for quantities from 5 pcs - 22.24 USD
Net price for quantities from 10 pcs - 20.69 USDGross price for quantities from 10 pcs - 20.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.