+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | INDEL | |
Type of transformer | toroidal | |
Application | for halogen lamps | |
Power | 60VA | |
Primary voltage | 230V AC | |
Secondary voltage 1 | 11.5V | |
Secondary winding current 1 | 5.22A | |
Leads | cables | |
Diameter | 77mm | |
Height | 34mm | |
IP rating | IP00 | |
Insulation class | II | |
Thermal class | Ta40B | |
Conform to the norm | PN EN 61558 | |
Panel cutout diameter | 4.2mm | |
Electrical insulation strength | 4kV/60s | |
Lead length | 0.1m |