+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TSTS7300

IR transmitter; 4.7mm; TO18; 950nm; 7mW; 12°; 1.3÷1.7VDC; THT; 250mA


Manufacturer: VISHAY

Manufacturer part number:
TSTS7300
TME Symbol:
TSTS7300

Specification

Manufacturer
VISHAY
Type of diode
IR transmitter
LED diameter
4.7mm
Case
TO18
Wavelength
950nm
Radiant power
7mW
Viewing angle
12°
Operating voltage
1.3...1.7V DC
Mounting
THT
LED current
250mA
LED version
EMITER
Gross weight0.1 g
Certificates
See other products in this category: IR LEDs VISHAY,
*
TSTS7300
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Product for special order