+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 8MHz | |
Number of channels | 4 | |
Mounting | SMT | |
Voltage supply range | 2.5...5.5V DC | |
Case | TSSOP14 | |
Operating temperature | -40...125°C | |
Integrated circuit features | rail-to-rail | |
Input offset voltage | 1.5mV | |
Input bias current | 5pA | |
Application | automotive industry |