+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TSW-123-15-F-D

Connector: pin strips; pin header; male; PIN: 46; THT; straight

Manufacturer: SAMTEC

Manufacturer part number:
TSW-123-15-F-D
TME Symbol:
TSW-123-15-F-D

Specification

Manufacturer
SAMTEC
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
46
Electrical mounting
THT
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
2x23
Contact plating
gold flash
Lead length
2.79mm
Overall length
18.54mm
Length of metal part
13.21mm
Gross weight3.715 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pin headers SAMTEC,
*
TSW-123-15-F-D
0 in TME stock
Net price for quantities from 1 pcs - 2.99 USDGross price for quantities from 1 pcs - 2.99 USD
Net price for quantities from 50 pcs - 2.76 USDGross price for quantities from 50 pcs - 2.76 USD
Net price for quantities from 75 pcs - 2.68 USDGross price for quantities from 75 pcs - 2.68 USD
Net price for quantities from 100 pcs - 2.61 USDGross price for quantities from 100 pcs - 2.61 USD
Net price for quantities from 250 pcs - 2.53 USDGross price for quantities from 250 pcs - 2.53 USD
No. of pieces (Multiplicity: 1)