+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TSW-106-07-L-S

Connector: pin strips; pin header; male; PIN: 6; THT; 4.3A; TSW

Manufacturer: SAMTEC

Manufacturer part number:
TSW-106-07-L-S
TME Symbol:
TSW10607LS-SAM-0

Specification

Manufacturer
SAMTEC
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
6
Electrical mounting
THT
Current rating
4.3A
Manufacturer series
TSW
Spatial orientation
straight
Mechanical mounting
on PCBs
Contacts pitch
2.54mm
Contact plating
gold-plated
Lead length
2.54mm
Flammability rating
UL94V-0
Operating temperature
-55...125°C
Gross weight0.42 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pin headers SAMTEC,
See other products from this series.:
*
TSW-106-07-L-S
5779 in an external stock
Net price for quantities from 473 pcs - 0.21 USDGross price for quantities from 473 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 473.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.