+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TSZZ1.5/015MP

Transformer: encapsulated; 1.2VA; 230VAC; 24V; 50mA; PCB; IP00

Manufacturer: INDEL

Manufacturer part number:
TSZZ1.5/015MP
TME Symbol:
TSZZ1.2/24V

Specification

Manufacturer
INDEL
Type of transformer
encapsulated
Power
1.2VA
Primary voltage
230V AC
Secondary voltage 1
24V
Secondary winding current 1
50mA
Mounting
PCB
IP rating
IP00
Conform to the norm
PN EN 61558
Thermal class
Ta40B
Secondary winding terminals
7-9
Primary winding terminals
1-5
Insulation class
II
A dimension
32.3mm
A1 dimension
23.6mm
B dimension
27.3mm
B1 dimension
20.2mm
C dimension
21.8mm
C1 dimension
18.2mm
M dimension
20mm
P dimension
5.05mm
Electrical insulation strength
4kV/60s
Dimensions
Schematic diagram
Gross weight67.95 g
Certificates
See other products in this category: PCB transformers INDEL
*
TSZZ1.5/015MP
Product withdrawn from the offer
Use the specification table below to search for similar products