+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | INDEL | |
Type of transformer | encapsulated | |
Power | 12VA | |
Primary voltage | 230V AC | |
Secondary voltage 1 | 24V | |
Secondary voltage 2 | 24V | |
Secondary winding current 1 | 0.25A | |
Secondary winding current 2 | 250mA | |
Mounting | PCB | |
IP rating | IP00 | |
Conform to the norm | PN EN 61558 | |
Thermal class | Ta40B | |
Secondary winding terminals | 7-8, 11-12 | |
Primary winding terminals | 1-6 | |
Insulation class | II | |
A dimension | 52mm | |
A1 dimension | 35.6mm | |
B dimension | 44mm | |
B1 dimension | 34.6mm | |
C dimension | 34.6mm | |
C1 dimension | 27.8mm | |
M dimension | 27.5mm | |
P dimension | 5mm | |
Electrical insulation strength | 4kV/60s |