+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TSZZ18/008M

Transformer: encapsulated; 18VA; 230VAC; 15V; 15V; 600mA; 600mA; PCB

Manufacturer: INDEL

Manufacturer part number:
TSZZ18/008M
TME Symbol:
TSZZ15/2X15V

Specification

Manufacturer
INDEL
Type of transformer
encapsulated
Power
18VA
Primary voltage
230V AC
Secondary voltage 1
15V
Secondary voltage 2
15V
Secondary winding current 1
0.6A
Secondary winding current 2
0.6A
Mounting
PCB
IP rating
IP00
Conform to the norm
PN EN 61558
Thermal class
Ta40B
Secondary winding terminals
7-8, 11-12
Primary winding terminals
1-6
Insulation class
II
A dimension
52mm
A1 dimension
35.6mm
B dimension
44mm
B1 dimension
34.6mm
C dimension
41.5mm
C1 dimension
35mm
M dimension
27.5mm
P dimension
5mm
Electrical insulation strength
4kV/60s
Dimensions
Schematic diagram
Gross weight353.88 g
See other products in this category: PCB transformers INDEL,
*
TSZZ18/008M
22 in TME stock
Net price for quantities from 1 pcs - 11.07 USDGross price for quantities from 1 pcs - 11.07 USD
Net price for quantities from 5 pcs - 10.40 USDGross price for quantities from 5 pcs - 10.40 USD
Net price for quantities from 25 pcs - 9.73 USDGross price for quantities from 25 pcs - 9.73 USD
Net price for quantities from 100 pcs - 9.06 USDGross price for quantities from 100 pcs - 9.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.