+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TSZZ18/010M

Transformer: encapsulated; 17VA; 230VAC; 18V; 18V; 470mA; 470mA; PCB

Manufacturer: INDEL

Manufacturer part number:
TSZZ18/010M
TME Symbol:
TSZZ15/2X18V

Specification

Manufacturer
INDEL
Type of transformer
encapsulated
Power
17VA
Primary voltage
230V AC
Secondary voltage 1
18V
Secondary voltage 2
18V
Secondary winding current 1
470mA
Secondary winding current 2
470mA
Mounting
PCB
IP rating
IP00
Conform to the norm
PN EN 61558
Thermal class
Ta40B
Secondary winding terminals
7-8, 11-12
Primary winding terminals
1-6
Insulation class
II
A dimension
52mm
A1 dimension
35.6mm
B dimension
44mm
B1 dimension
34.6mm
C dimension
41.5mm
C1 dimension
35mm
M dimension
37.5mm
P dimension
5mm
Electrical insulation strength
4kV/60s
Dimensions
Schematic diagram
Gross weight337.4 g
See other products in this category: PCB transformers INDEL,
*
TSZZ18/010M
9 in TME stock
Net price for quantities from 1 pcs - 11.15 USDGross price for quantities from 1 pcs - 11.15 USD
Net price for quantities from 5 pcs - 10.48 USDGross price for quantities from 5 pcs - 10.48 USD
Net price for quantities from 25 pcs - 9.80 USDGross price for quantities from 25 pcs - 9.80 USD
Net price for quantities from 100 pcs - 9.12 USDGross price for quantities from 100 pcs - 9.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.