+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | INDEL | |
Type of transformer | encapsulated | |
Power | 20VA | |
Primary voltage | 230V AC | |
Secondary voltage 1 | 7.5V | |
Secondary voltage 2 | 7.5V | |
Secondary winding current 1 | 1.33A | |
Secondary winding current 2 | 1.33A | |
Mounting | PCB | |
IP rating | IP00 | |
Conform to the norm | PN EN 61558 | |
Thermal class | Ta40B | |
Secondary winding terminals | 8-9, 13-14 | |
Primary winding terminals | 1-7 | |
Insulation class | II | |
A dimension | 58.8mm | |
A1 dimension | 40.2mm | |
B dimension | 49.8mm | |
B1 dimension | 38.6mm | |
C dimension | 42.2mm | |
C1 dimension | 33.8mm | |
D dimension | 65mm | |
D1 dimension | 37.5mm | |
M dimension | 30mm | |
P dimension | 5mm | |
Electrical insulation strength | 4kV/60s |