+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TSZZ20/001M

Transformer: encapsulated; 20VA; 230VAC; 6V; 3.33A; PCB; IP00

Manufacturer: INDEL

Manufacturer part number:
TSZZ20/001M
TME Symbol:
TSZZ16/6V

Specification

Manufacturer
INDEL
Type of transformer
encapsulated
Power
20VA
Primary voltage
230V AC
Secondary voltage 1
6V
Secondary winding current 1
3.33A
Mounting
PCB
IP rating
IP00
Conform to the norm
PN EN 61558
Thermal class
Ta40B
Secondary winding terminals
9-13
Primary winding terminals
1-7
Insulation class
II
A dimension
58.8mm
A1 dimension
40.2mm
B dimension
49.8mm
B1 dimension
38.6mm
C dimension
42.2mm
C1 dimension
33.8mm
D dimension
65mm
D1 dimension
37.5mm
M dimension
30mm
P dimension
5mm
Electrical insulation strength
4kV/60s
Dimensions
Schematic diagram
Gross weight418.75 g
Certificates
See other products in this category: PCB transformers INDEL,
*
TSZZ20/001M
0 in TME stock
Net price for quantities from 1 pcs - 11.51 USDGross price for quantities from 1 pcs - 11.51 USD
Net price for quantities from 5 pcs - 10.81 USDGross price for quantities from 5 pcs - 10.81 USD
Net price for quantities from 25 pcs - 10.12 USDGross price for quantities from 25 pcs - 10.12 USD
Net price for quantities from 100 pcs - 9.42 USDGross price for quantities from 100 pcs - 9.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.