+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | INDEL | |
Type of transformer | encapsulated | |
Power | 2.4VA | |
Primary voltage | 230V AC | |
Secondary voltage 1 | 24V | |
Secondary winding current 1 | 0.1A | |
Mounting | PCB | |
IP rating | IP00 | |
Conform to the norm | PN EN 61558 | |
Thermal class | Ta40B | |
Secondary winding terminals | 7-9 | |
Primary winding terminals | 1-5 | |
Insulation class | II | |
A dimension | 32.1mm | |
A1 dimension | 23.6mm | |
B dimension | 27.1mm | |
B1 dimension | 20.2mm | |
C dimension | 26.8mm | |
C1 dimension | 23.2mm | |
M dimension | 20mm | |
P dimension | 5.05mm | |
Electrical insulation strength | 4kV/60s |