+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TSZZ3/003MP

Transformer: encapsulated; 3VA; 230VAC; 6V; 500mA; PCB; IP00; C: 29mm

Manufacturer: INDEL

Manufacturer part number:
TSZZ3/003MP
TME Symbol:
TSZZ2.8/6V

Specification

Manufacturer
INDEL
Type of transformer
encapsulated
Power
3VA
Primary voltage
230V AC
Secondary voltage 1
6V
Secondary winding current 1
0.5A
Mounting
PCB
IP rating
IP00
Conform to the norm
PN EN 61558
Thermal class
Ta40B
Secondary winding terminals
7-9
Primary winding terminals
1-5
Insulation class
II
A dimension
32.3mm
A1 dimension
23.6mm
B dimension
27.3mm
B1 dimension
20.2mm
C dimension
29mm
C1 dimension
25.4mm
M dimension
20mm
P dimension
5.05mm
Electrical insulation strength
4kV/60s
Dimensions
Schematic diagram
Gross weight107.9 g
Certificates
See other products in this category: PCB transformers INDEL,
*
TSZZ3/003MP
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.01 USDGross price for quantities from 1 pcs - 4.01 USD
Net price for quantities from 5 pcs - 3.75 USDGross price for quantities from 5 pcs - 3.75 USD
Net price for quantities from 25 pcs - 3.51 USDGross price for quantities from 25 pcs - 3.51 USD
Net price for quantities from 100 pcs - 3.27 USDGross price for quantities from 100 pcs - 3.27 USD